Texas Instruments OPA237UA

Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 70
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA237UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Newark

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments OPA237UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 0.889
Stock
941,345
297,382,205
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
78 dB
78 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsOPA237UA/2K5
Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 70
Texas InstrumentsTLE2021QDRQ1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021QDRG4Q1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA237UA provided by its distributors.

Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC -40 to 70
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 950uV Offset-Max, BIPolar, PDSO8
Op-Amp, 1.5Mhz, 0.5V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1.5Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:2.7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA237UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA 237 UA
  • OPA237UA .
  • OPA237UA..