Texas Instruments OPA171AIDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA171AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-9.48%

CAD Models

Download Texas Instruments OPA171AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.663
$ 0.663
Stock
759,051
416,349
416,349
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
3 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA337UA
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA337UA/2K5
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLV2471IDR
Single, 6-V, 2.8-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA171AIDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO8
Single channel 8pA 1.5V/us 3MHz SO-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 36V,Low Power,RRO Gen Purp Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.