Texas Instruments OPA1641AIDGKR

Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1641AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages20 years ago

Upverter

LCSC

Arrow Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments OPA1641AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.207
$ 1.207
Stock
500,773
214,844
214,844
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1641AIDGKR.

Related Parts

Texas InstrumentsOPA141AIDGKR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsOPA141AIDGKT
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsOPA188AIDGKR
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA1641AIDGKR provided by its distributors.

Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
ROHS3Compliant EAR99 OPA1641 Tape & Reel (TR) op amp buffer circuit 3mm 0.00002muA 3.5mV 11000kHz
Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8
OP Amp Single GP R-R O/P ±18V/36V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.