Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA141AIDGKT

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA141AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages20 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments OPA141AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.838
$ 1.525
Stock
296,976
164,962,122
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.07 dB
137.07 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA141AIDGKT.

Related Parts

Texas InstrumentsOPA1641AIDGKT
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio VSSOP-8 SMD mount,glue mount 950μm(height)
Texas InstrumentsOPA1641AIDGKR
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
Texas InstrumentsOPA140AIDGKR
OP AMP, PRECISION, 11MHZ, 20V/US, MSOP-8; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments OPA141AIDGKT provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
1.8mA 20V/μs 10MHz shutdown Rail to Rail 36mA 1 1 ±18V,36V 1mV 2pA J-FET VSSOP-8 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.