Texas Instruments OPA188AIDGKR

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages20 years ago

LCSC

HQonline

Inventory History

3 month trend:
-23.93%

CAD Models

Download Texas Instruments OPA188AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 1.53
Stock
238,020
178,321
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA180IDGKT
Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsOPA1641AIDGKT
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
Texas InstrumentsOPA141AIDGKR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA188AIDGKR provided by its distributors.

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
2MHz 6uV 160pA Single channel VSSOP-8 Precision Op Amps ROHS
Precision Amplifiers Prec Low Noise RR Output 36V Op Amp
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.