Texas Instruments OPA1622IDRCT

Audio Amp Speaker 2-CH Stereo Class-AB 10-Pin VSON EP T/R
$ 4.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1622IDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments OPA1622IDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.437
$ 4.09
Stock
153,429
263,397
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Circuits
-
-
Slew Rate
10 V/µs
-
Gain Bandwidth Product
32 MHz
32 MHz
Input Offset Voltage (Vos)
-
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTHS4531IRUNT
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
MicrochipMCP635-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-10
MicrochipMCP635-E/UN
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10
Texas InstrumentsOPA2835IRUNT
Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Texas InstrumentsOPA2835IDGS
Dual 160V/us 31MHz Rail-to-Rail Output 100uV VSSOP-10-0.5mm Operational Amplifier ROHS
Analog DevicesAD8647ARMZ
24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function

Descriptions

Descriptions of Texas Instruments OPA1622IDRCT provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB 10-Pin VSON EP T/R
AUDIO AMPLIFIER, BIPOLAR, 2-CH, VSON-10; Puissance de sortie: 11.3mW; Classe d'amplificateur audio: -; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 4V à 36V, ± 2V à ± 18V; Type de boîtier d'amplificateur: VSON; No
Audio Amplifier, Bipolar, 2-Ch, Vson-10; Output Power:11.3Mw; Amplifier Class:-; No. Of Channels:2 Channel; Supply Voltage Range:4V To 36V, ± 2V To ± 18V; Amplifier Case Style:Vson; No. Of Pins:10Pins; Load Impedance:600Ohm; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1622IDRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1622IDRCT .