Texas Instruments OPA2835IRUNT

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835IRUNT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-88.03%

CAD Models

Download Texas Instruments OPA2835IRUNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.215
$ 2.205
$ 2.205
Stock
261,599
1,159,257
1,159,257
Authorized Distributors
2
3
3
Case/Package
QFN
-
-
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
-
160 V/µs
160 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
31 MHz
Input Offset Voltage (Vos)
500 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93 dB
-
-
Common Mode Rejection Ratio
91 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2835IRUNT.

Related Parts

Texas InstrumentsTHS4531IRUNT
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Texas InstrumentsTHS4531IRUNR
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Texas InstrumentsTHS4531AIRUNT
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin WQFN T/R

Descriptions

Descriptions of Texas Instruments OPA2835IRUNT provided by its distributors.

Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin WQFN T/R
OP Amp Dual Volt Fdbk R-R O/P 5.5V 10-Pin QFN EP T/R
Texas Instruments Voltage Feedback Op Amp, Dual Channel, WQFN Package, Dual/Single Supply, SMD, 10-Pin
OP-AMP, DUAL, 31MHZ, 260V/US, QFN-10; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 31MHz; Vitesse de balayage: 160V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: QFN; Nombre de
Op-Amp, Dual, 31Mhz, 260V/Us, Qfn-10; No. Of Amplifiers:2 Amplifier; Bandwidth:31Mhz; Slew Rate:160V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Qfn; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2835IRUNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2835IRUNT.