Texas Instruments OPA2835IDGS

Dual 160V/us 31MHz Rail-to-Rail Output 100uV VSSOP-10-0.5mm Operational Amplifier ROHS
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2835IDGS.

Texas Instruments

Datasheet54 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-4.57%

CAD Models

Download Texas Instruments OPA2835IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2835IDGS.

Related Parts

Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMH6643QMM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin VSSOP T/R
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
Op Amp Dual High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin MSOP T/R
Texas InstrumentsOPA2354AIDGKTG4
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2835IDGS provided by its distributors.

Dual 160V/us 31MHz Rail-to-Rail Output 100uV VSSOP-10-0.5mm Operational Amplifier ROHS
IC OPAMP VFB 2 CIRCUIT 10VSSOP / Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin VSSOP Bulk
Dual, Ultra Low Power, ail to ail Out, Negative ail In, VFB Amplifier 10-VSSOP -40 to 125
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO10
Texas Instruments Low power operational amplifier, dual channel, VSSOPencapsulation, double/Single power supply, surface mount, 10Pin
OP AMP, VFB, RRO, 31MHZ, 10MSOP; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:31MHz; Slew Rate:160V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Base Number:2835

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.