Texas Instruments OPA137NA/250E4

Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 5-SOT-23 -40 to 85
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA137NA/250E4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA137NA/250E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.11
Stock
22,832
1,650,278
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
2.5 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
80.92 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
220 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA137NA/250E4.

Related Parts

Analog DevicesAD8665ARJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R
Analog DevicesAD8665ARJZ-REEL
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Texas InstrumentsTLV2781IDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2781IDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2781CDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA137NA/250E4 provided by its distributors.

Single, 36-V, 1-MHz operational amplifier with rail-to-rail input to V+ 5-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5
Operational Amplifiers - Op Amps Low Cost FET-Input Oper Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Bias Current; Gain Bandwidth -3db:1MHz; Slew Rate:3.5V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:18V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA137NA-250E4
  • OPA137NA250E4