Texas Instruments TLV2781CDBVR

Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781CDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages18 years ago

Upverter

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments TLV2781CDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 1.004
Stock
942,513
408,903
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2781CDBVR.

Related Parts

Texas InstrumentsTLV2781IDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2781IDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364AIDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2781CDBVR provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R
650μA 5V/μs 18nV/rtHz 8MHz shutdown Rail to Rail 23mA 1 1 3.6V 250μV 2.5pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.