Texas Instruments TLV2781IDBVR

Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2781IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages11 years ago

Upverter

Augswan

LCSC

Newark

Inventory History

3 month trend:
+14.90%

CAD Models

Download Texas Instruments TLV2781IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 1.016
Stock
3,834,196
469,668
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
4.3 V/µs
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2781IDBVR.

Related Parts

Texas InstrumentsTLV2781CDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2781CDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsOPA364AIDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV2781IDBVR provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
8MHz 2.5pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp, SOT-23-5, SMD/Adhesive Mount, Rail-to-Rail, Shutdown, 8MHz, 23mA, 1-Ch, ±1.8V~3.6V, 250μV, 2.5pA, 2.9mm × 1.6mm × 1.15mm
OP-AMP, 8MHZ, 4.3V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 8MHz; Vitesse de balayage: 4.3V/µs; Gamme de tension d'alimentation: ± 0.9V à ± 1.8V; Type de boîtier d'amplificateur: SOT-23; Nombre de
OP-AMP, 8MHZ, 4.3V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:8MHz; Slew Rate:4.3V/µs; Supply Voltage Range:± 0.9V to ± 1.8V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2781IDBVR .