Texas Instruments OMAPL132BZWT2

Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361
$ 14.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL132BZWT2.

Texas Instruments

Datasheet232 pages12 years ago
Datasheet227 pages14 years ago

Newark

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAPL132BZWT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.018
$ 16.256
Stock
89,317
96,825
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
200 MHz
200 MHz
Interface
-
-
Min Supply Voltage
1.14 V
950 mV
Max Supply Voltage
1.32 V
1.32 V

Related Parts

Texas InstrumentsOMAPL132EZWTA2
Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
NXP SemiconductorsMCIMX6X1CVO08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMCIMX6X1EVO10AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400
NXP SemiconductorsMC9328MXLVM20
I.MX MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments OMAPL132BZWT2 provided by its distributors.

Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361
Lead Free MICROPROCESSOR CIRCUIT USB 2.0 + PHY (1) BALL IC Microprocessor 0C~90C TJ 16mm 1.32V 32kB
C6000 DSP+ARM Processor 361-NFBGA 0 to 90
IC MPU OMAP-L1X 200MHZ 361NFBGA
Integra DSP and ARM Processor 361-Pin NFBGA
OMAP-L132 C6-INTEGRA DSP+ARM PROCESSOR
IC, ARM, DSP, C6-INTEGRA, 361NFBGA; Series:ARM926EJ-S; Core Size:32bit; CPU Speed:200MHz; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:NFBGA; No. of Pins:361; Supply Voltage Range:1.14V to 1.32V; Operating Temperature Range:0°C to +90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.