Microchip AT91SAM9263B-CU-100

32 Bits-Microprocessor, 96 KB, 200 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
$ 14.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9263B-CU-100.

Microchip

Datasheet1,095 pages10 years ago
Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+37.25%

CAD Models

Download Microchip AT91SAM9263B-CU-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 21 hours ago)

Related Parts

MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
MPU AT91 RISC 32-Bit 400MHz 1.8V 324-Pin TFBGA Tray
NXP SemiconductorsLPC3250FET296,551
MCU 16-bit/32-bit LPC3000 ARM926EJ-S RISC ROMLess 1.8V/2.5V/3.3V 296-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9263B-CU-100 provided by its distributors.

32 Bits-Microprocessor, 96 KB, 200 MHz, 1.08V to 1.32V, TFBGA-324, RoHS
Microchip SCT
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA324
AT91 Series 128 kB Flash 96 kB SRAM 200 MHz 16/32-Bit Microcontroller -TFBGA-324
MPU RISC 16bit/32bit 200MHz 324-Pin TFBGA Tray
ARM926EJ-S 32bit MPU, 200MHz, 16KB ROM, 1.08-3.6V, USB 2.0, AC97, CAN, EBI, I2C, SD, SPI, UART, TFBGA-324, SMD, 15mm×15mm×1.2mm
Microprocessors – MPU; MICROCHIP; AT91SAM9263B-CU-100; 200 MHz; 2-Wire, CAN, EBI/EMI, I2C, I2S, SPI, UART, USART, USB; 128 kB; SDRAM, SRAM
MCU, 32BIT, ARM9, 240MHZ, TFBGA-324; Product Range: SAM9 Family AT91SAM92 Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 128KB; RAM Memory Size: 96KB; No. of Pins: 324Pi
Device Core = ARM / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = AT91 / Clock Frequency Max. MHz = 200 / Data Memory Size kB = 128 / RAM Memory Size kB = 96 / Interfaces = 2-Wire / Interfaces = CAN / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Number of Programmable I/Os = 160 / Number of Timers/Counters = 1 / Comparators = 8 / Supply Voltage Min. V = 1.08 / Supply Voltage Max. V = 1.32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TFBGA / Pins = 324 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 15 / Width mm = 15 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9263B-CU-100.
  • AT91SAM9263B-CU100