Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAPL132EZWTA2

Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
$ 14.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL132EZWTA2.

Texas Instruments

Datasheet232 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet232 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments OMAPL132EZWTA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.79
$ 12.491
$ 12.491
Stock
345,659
583,073
583,073
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
200 MHz
-
-
Memory Size
-
-
-
RAM Size
328 kB
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
-
-
-
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOMAPL132BZWTA2
C6000 DSP+ARM Processor 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWT2
Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361
MCU 32-bit SAM9X ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 324-Pin TFBGA
NXP SemiconductorsMC9328MXLDVM20
FIXED POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor -30C~70C TA 14mm 1.8V 16MHz
NXP SemiconductorsMC9328MX1VM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256
NXP SemiconductorsMC9328MX1DVM20
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments OMAPL132EZWTA2 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
IC MPU OMAP-L1X 200MHZ 361NFBGA / SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray
DSP Fixed-Point/Floating-Point 32-Bit 200MHz 1600MIPS 361-Pin NFBGA
200MHz 8KB ROM 1 1.89V,3.45V 200MHz 1.8V,3.3V AC97,I2C,I2S,MMC,McASP,McBSP,SD,SDIO,SPI,UART ARM926EJ-S BGA SMD mount 16mm*16mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.