Texas Instruments MSP430G2101IPW14R

1KB 1.8V~3.6V MSP430 16MHz 10 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2101IPW14R.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages14 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
+213%

CAD Models

Download Texas Instruments MSP430G2101IPW14R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.947
Stock
351,014
220,094
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2101IPW14R.

Related Parts

Texas InstrumentsMSP430F2001IPW
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2001TPW
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 105
Texas InstrumentsMSP430F2002IPWR
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430G2101IPW14R provided by its distributors.

1KB 1.8V~3.6V MSP430 16MHz 10 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85
MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 14-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT 10 1 1.8V 3.6V 16MHz 16bit MSP430 CPU16 TSSOP-14 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.