Texas Instruments MSP430F2001TPW

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 105
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2001TPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2001TPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.259
$ 1.259
Stock
9,722,674
353,829
353,829
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
10
10
10
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2001TPW.

Related Parts

Texas InstrumentsMSP430G2112IPW14
16 MHz MCU with 1KB FRAM, 0.5KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2121IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2112IPW14R
16 MHz MCU with 1KB FRAM, 0.5KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2001TPW provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 105
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
IC MCU 16BIT 1KB FLASH 14TSSOP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-TSSOP
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 10 1.8V 3.6V 16MHz I2C,SPI Slope A/D 16bit MSP430 CPU16 TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Mcu, 16Bit, Msp430, 16Mhz, Tssop-14; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:1Kb; Ram Memory Size:128Byte; No. Of Pins:14Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2001TPW
MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 10I/O's; Embedded Interface Type: UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 1KB; IC Generic Number: MSP430F2001; MPU Core Size: 16bit; No. of ADC Inputs: 8; No. of PWM Channels: 2; No. of Timers: 1; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: Crystal; Peripherals: Comparator, Timer; Program Memory Size: 1KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2001TPW .