Texas Instruments MSP430F2001IPW

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2001IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Upverter

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments MSP430F2001IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.259
$ 1.259
Stock
285,250
353,829
353,829
Authorized Distributors
5
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Number of I/Os
10
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2001IPW.

Related Parts

Texas InstrumentsMSP430G2131IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2152IPW14R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2131IPW14
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2001IPW provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-TSSOP -40 to 85
MCU MSP430 CPU16, 1.8V~3.6V, 16MHz, 1KB Flash, 1KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, 10-Pin, I2C, SPI, Slope A/D 16bit, TSSOP-14, SMD, 1.2mm H
IC, MCU, 16BIT, 1K FLASH, 14TSSOP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:10; Program Memory Size:1 KB; RAM Memory Size:128Byte; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:Comparator, Timer; No. of PWM Channels:2; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:1KB; IC Generic Number:MSP430F2001; Interface:I2C, JTAG, SPI; Interface:JTAG; Interface Type:Timer UART; No. of ADC Inputs:8; No. of I/O's:10; Oscillator Type:Crystal; Package / Case:TSSOP; Peripherals:ADC, Comparator; Program Memory Size:1KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2001IPW.