Texas Instruments MSP430FR6989IPNR

128KB 1.8V~3.6V MSP430 16MHz 63 LQFP-80(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR6989IPNR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet176 pages11 years ago
Datasheet169 pages11 years ago
Technical Drawing2 pages27 years ago

HQonline

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments MSP430FR6989IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 7.081
Stock
243,798
93,552
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
63
63
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMSP430FR5889IPM
Rotary Sensing MCU with extended scan interface, 128KB FRAM, 2KB SRAM for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5989IPMR
Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR58891IPMR
MSP430FR58891 Mixed Signal Microcontroller 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR6989IPNR provided by its distributors.

128KB 1.8V~3.6V MSP430 16MHz 63 LQFP-80(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
MCU 16-Bit MSP4 MSP430 RISC 128KB FRAM 2.5V/3.3V 80-Pin LQFP T/R
IC MCU 16BIT 128KB FRAM 80LQFP / MSP430 CPUXV2 series Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 80-LQFP (12x12)
1.8V~3.6V 16MHz 2KB FRAM 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 63 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 QFP , 12mm*12mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.