Texas Instruments MSP430FR6989IPN

Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85
$ 7.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR6989IPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet176 pages11 years ago
Datasheet169 pages11 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.29%

CAD Models

Download Texas Instruments MSP430FR6989IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.081
$ 5.58
Stock
93,552
243,798
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
63
63
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMSP430FR5889IPM
Rotary Sensing MCU with extended scan interface, 128KB FRAM, 2KB SRAM for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5989IPMR
Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5989IPM
Rotary Sensing MCU with extended scan interface, 128KB FRAM,AES for flow meters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR6989IPN provided by its distributors.

Rotary Sensing MCU with extended scan interface, 128KB FRAM, AES, LCD for flow meters 80-LQFP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
IC MCU 16BIT 128KB FRAM 80LQFP / MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 80-LQFP (12x12)
1.8V~3.6V 16MHz 2KB FRAM 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 63 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.