What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430FR58891IPMR

MSP430FR58891 Mixed Signal Microcontroller 64-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR58891IPMR.

Texas Instruments

Datasheet176 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet168 pages11 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments MSP430FR58891IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.714
Stock
79,414
129,052
Authorized Distributors
0
0
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
48
48
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR58891IPMR.

Related Parts

Texas InstrumentsMSP430F6726AIPNR
Microcontrollers (MCU); MSP430F6726AIPNR; TEXAS INSTRUMENTS; 8 kB; FLASH; 52
Texas InstrumentsMSP430FR6928IPMR
Power Switch Hi Side/Lo Side 0.26A/0.26A/0.13A/0.13A/0.26A/0.26A/0.26A/0.26A 24-Pin SSOP T/R
Texas InstrumentsMSP430F6735AIPNR
MCU 16-Bit MSP430 RISC 128KB Flash 3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR58891IPMR provided by its distributors.

MSP430FR58891 Mixed Signal Microcontroller 64-LQFP -40 to 85
MCU 16-Bit MSP430 RISC 128KB FRAM 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 16-Bit, FRAM, 16MHz, CMOS, PQFP64
IC MCU 16BIT 128KB FRAM 64LQFP MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.