Texas Instruments MSP430FR5859IRHAR

FIXED-POINT Lead Free ROHS3Compliant NO LEAD Microcontroller -40C~85C TA 16MHz 1mm 2K x 8
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5859IRHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet132 pages11 years ago
Datasheet132 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages11 years ago
Datasheet131 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5859IRHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 3.79
Stock
143,675
321,447
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
33
33
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, SPI, UART
Memory Type
FRAM
RAM
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5859IRHAR.

Related Parts

Texas InstrumentsMSP430F5232IRGZR
25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 48-VQFN -40 to 85
Texas InstrumentsMSP430F5242IRGZT
IC MCU 16BIT 64KB FLASH 48VQFN / MCU 16-bit MSP430 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F5232IRGZT
25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5859IRHAR provided by its distributors.

FIXED-POINT Lead Free ROHS3Compliant NO LEAD Microcontroller -40C~85C TA 16MHz 1mm 2K x 8
16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 40-VQFN -40 to 85
1.8V~3.6V 16MHz 2KB FRAM 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 33 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 14x12b 16bit MSP430 CPUXV2 VQFN-40 , 6mm*6mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.