Texas Instruments MSP430FR5859IRHAT

IC Mcu 16 Bit 64KB Fram 40VQFN / Mcu 16-BIT MSP430 Risc 64KB Fram 2.5V/3.3V 40-PIN VQFN Ep T/r
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5859IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet132 pages11 years ago
Datasheet132 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages11 years ago
Datasheet131 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5859IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 2.51
Stock
321,447
143,675
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
RAM
FRAM
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5859IRHAT.

Related Parts

Texas InstrumentsMSP430G2955IRHA40T
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430G2855IRHA40R
16 MHz MCU with 48KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430G2855IRHA40T
IC MCU 16BIT 48KB FLASH 40VQFN / MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR5859IRHAT provided by its distributors.

IC MCU 16BIT 64KB FRAM 40VQFN / MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V 40-Pin VQFN EP T/R
16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 40-VQFN -40 to 85
1.8V~3.6V 16MHz 2KB FRAM 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 33 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 14x12b 16bit MSP430 CPUXV2 VQFN-40 , 6mm*6mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.