Texas Instruments MSP430F5232IRGZT

25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 48-VQFN -40 to 85
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5232IRGZT.

Texas Instruments

Datasheet107 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments MSP430F5232IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.894
$ 1.961
Stock
204,288
412,343
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Core Architecture
RISC
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
37
37
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5232IRGZT.

Related Parts

Texas InstrumentsMSP430FR5849IRHAT
IC MCU 16BIT 64KB FRAM 40VQFN / MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V 40-Pin VQFN EP T/R
Texas InstrumentsMSP430FR5859IRHAR
FIXED-POINT Lead Free ROHS3Compliant NO LEAD Microcontroller -40C~85C TA 16MHz 1mm 2K x 8
Texas InstrumentsMSP430FR5859IRHAT
IC MCU 16BIT 64KB FRAM 40VQFN / MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5232IRGZT provided by its distributors.

25 MHz MCU with 64KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, timer, HW multiplier 48-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R
1.8V~3.6V 25MHz 8KB FLASH 64KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 37 1.8V 3.6V 25MHz I2C,IrDA,SPI,UART,USART 16bit MSP430 CPUXV2 QFN , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.