Texas Instruments MSP430FR2633IRHBT

Mcu 16-BIT MSP430 Risc 15.5KB Fram 2.5V/3V/3.3V 32-PIN VQFN Ep T/r
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2633IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.26%

CAD Models

Download Texas Instruments MSP430FR2633IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.136
$ 2.39
Stock
145,503
243,974
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
MSP430
MSP430
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
19
19
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
Memory Size
15.5 kB
15.5 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMSP430FR5738IRGET
24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5728IRGER
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR5728IRGET
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR2633IRHBT provided by its distributors.

MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 32-Pin VQFN EP T/R
Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC 32-VQFN -40 to 85
1.8V~3.6V 16MHz 4KB FRAM 15.5KB Brown-out Detect/Reset,POR,PWM,WDT 19 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN , 950¦Ìm
MCU, 16BIT, MSP430, 16MHZ, VQFN-32; Gamme de produit: MSP430 Family MSP430FRxx Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 15KB; Taille mé
Mcu, 16Bit, Msp430, 16Mhz, Vqfn-32; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:15Kb; Ram Memory Size:4Kb; No. Of Pins:32Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR2633IRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR2633IRHBT .