Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR5728IRGER

8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5728IRGER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet111 pages13 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet102 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments MSP430FR5728IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.14
$ 2.14
Stock
303,317
425,045
425,045
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
24 MHz
24 MHz
Number of I/Os
17
17
17
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
FRAM, ROMless
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F1101AIRGET
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F1121AIRGET
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F1111AIRGET
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5728IRGER provided by its distributors.

8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
MCU 16-bit MSP430 RISC 16KB ROMLess 2.5V/3.3V 24-Pin VQFN EP T/R
2V~3.6V 8MHz 1KB FRAM 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 17 2V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFN SMD mount,glue mount 950μm(height)
MCU, 16BIT, FRAM, MSP430, 24MHZ, VQFN-24; Gamme de produit: MSP430 Family MSP430FRxx Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 24MHz; Taille de mémoire programme: 16KB; Tai
MCU, 16BIT, FRAM, MSP430, 24MHZ, VQFN-24; Product Range:MSP430 Family MSP430FRxx Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:24Pins; MCU Case Style:VQFN; No. of I/O's:17I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430FRxx; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:16KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5728IRGER .