What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430FR5738IRGET

24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
$ 2.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5738IRGET.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet111 pages13 years ago
Datasheet109 pages13 years ago
Datasheet109 pages13 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+25.11%

CAD Models

Download Texas Instruments MSP430FR5738IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.536
$ 1.447
$ 1.447
Stock
181,701
282,162
282,162
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
24 MHz
8 MHz
8 MHz
Number of I/Os
17
17
17
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FLASH, FRAM, ROMless
FLASH, FRAM, ROMless
Memory Size
16 kB
4 kB
4 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMSP430FR2433IRGER
16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR2632IRGET
Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 24-VQFN -40 to 85
Texas InstrumentsMSP430F2131IRGET
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5738IRGET provided by its distributors.

24 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 24-Pin VQFN EP T/R
2V~3.6V 24MHz 1KB FRAM 16KB Brown-out Detect/Reset,POR,PWM,WDT 17 2V 3.6V 24MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFN 950¦Ìm
MCU, 16BIT, FRAM, MSP430, 24MHZ, VQFN-24; Gamme de produit: MSP430 Family MSP430FRxx Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 24MHz; Taille de mémoire programme: 16KB; Tai
Mcu, 16Bit, Fram, Msp430, 24Mhz, Vqfn-24; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:24Pins; Mcurohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR5738IRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5738IRGET .
  • MSP430FR5738IRGET.