Texas Instruments MSP430F6777IPEUR

IC MCU 16BIT 256KB FLASH 128LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V 128-Pin LQFP T/R
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6777IPEUR.

Texas Instruments

Datasheet162 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Datasheet156 pages13 years ago
Datasheet153 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6777IPEUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.08
$ 7.83
Stock
109,525
177,004
Authorized Distributors
1
0
Case/Package
LQFP
LQFP
Number of Pins
128
128
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
-
90
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMSP430F5438AIPZ
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6638IPZR
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F5335IPZ
16 Bit Microcontroller, Mixed Signal, Msp430f5xx, 20 Mhz, 256 Kb, 18 Kb, 100, Lqfp

Descriptions

Descriptions of Texas Instruments MSP430F6777IPEUR provided by its distributors.

IC MCU 16BIT 256KB FLASH 128LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V 128-Pin LQFP T/R
Polyphase metering SoC with 7 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 128-LQFP -40 to 85
IC MCU 16BIT 256KB FLASH 128LQFP
Ultra low power Micro Controller
1.8V~3.6V 25MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,7x24b Sigma Delta Converter 90 2V,2.2V,2.4V,1.8V 3.6V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 LQFP-128 , 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.