Texas Instruments MSP430F6765IPEUR

IC MCU 16BIT 128KB FLASH 128LQFP / MCU 16-bit MSP430 RISC 128KB Flash 2.5V 128-Pin LQFP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6765IPEUR.

Texas Instruments

Datasheet162 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Datasheet156 pages13 years ago
Datasheet153 pages13 years ago
Technical Drawing2 pages14 years ago

CAD Models

Download Texas Instruments MSP430F6765IPEUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.581
Stock
30,207
136,258
Authorized Distributors
0
0
Case/Package
LQFP
LQFP
Number of Pins
128
128
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
-
25 MHz
Number of I/Os
-
90
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Related Parts

Texas InstrumentsMSP430F5419AIPZ
128KB 1.8V~3.6V MSP430 25MHz 87 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430FR6989IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5419IPZ
16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 18 MHz, 128 KB, 16 KB, 100, LQFP

Descriptions

Descriptions of Texas Instruments MSP430F6765IPEUR provided by its distributors.

IC MCU 16BIT 128KB FLASH 128LQFP / MCU 16-bit MSP430 RISC 128KB Flash 2.5V 128-Pin LQFP T/R
Polyphase Metering SoC with 6 Sigma-Delta ADCs, LCD, Real-Time Clock, AES, 128KB Flash, 16KB RAM 128-LQFP -40 to 85
IC MCU 16BIT 128KB FLASH 128LQFP
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.