Texas Instruments MSP430F5419AIPZ

128KB 1.8V~3.6V MSP430 25MHz 87 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5419AIPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
-39.46%

CAD Models

Download Texas Instruments MSP430F5419AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.913
$ 5.246
Stock
176,811
239,281
Authorized Distributors
3
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
Number of I/Os
87
87
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F6736IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6736IPZ
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6433IPZR
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5419AIPZ provided by its distributors.

128KB 1.8V~3.6V MSP430 25MHz 87 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
25-MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
MSP430 MCU 25MHz 16KB Flash 128KB RAM Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SCI SPI UART USART A/D 16x12b LQFP-100 SMD 1.6mm H
MCU, 16BIT, MSP430, 25MHZ, LQFP-100; Product Range: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 10
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 87 No. of timers: 3 Series: MSP430 F5419 Bus width: 16 Bit Interfaces: I²C / IrDA / JTAG / SPI / UART Package: LQFP-100 ADC resolution: 12 b Flash memory: 128 KB Instruction cycle duration: 125 ns RAM: 16 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5419AIPZ .
  • MSP430F5419AIPZ.