Texas Instruments MSP430F5437AIPNR

IC MCU 16BIT 256KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5437AIPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-40.64%

CAD Models

Download Texas Instruments MSP430F5437AIPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.41
$ 4.997
$ 4.997
Stock
292,893
411,203
411,203
Authorized Distributors
2
4
4
Core Architecture
CPUXV2
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
16 kB
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
67
67
67
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5437AIPNR.

Related Parts

Texas InstrumentsMSP430F6632IPZR
20 MHz MCU with 256KB Flash, 16KB SRAM, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB 100-LQFP -40 to 85
Texas InstrumentsMSP430F6723IPZR
IC MCU 16BIT 64KB FLASH 100LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F6736AIPZ
MCU 32-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F5437AIPNR provided by its distributors.

IC MCU 16BIT 256KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85
Mcu, 16Bit, Msp430, 25Mhz, Lqfp-80; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:256Kb; Ram Memory Size:16Kb; No. Of Pins:80Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5437AIPNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5437AIPNR .
  • MSP430F5437AIPNR.