Texas Instruments MSP430F5435AIPN

MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 80-Pin LQFP Tray
$ 8.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5435AIPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet105 pages12 years ago
Datasheet104 pages13 years ago
Datasheet104 pages14 years ago
Datasheet104 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments MSP430F5435AIPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.577
$ 6.21
$ 6.21
Stock
188,290
309,197
309,197
Authorized Distributors
3
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
MSP430
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
67
67
67
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
192 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5435AIPN.

Related Parts

Texas InstrumentsMSP430F6634IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6634IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER

Descriptions

Descriptions of Texas Instruments MSP430F5435AIPN provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 80-Pin LQFP Tray
25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85
1.8V~3.6V 25MHz 16KB FLASH 192KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 67 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP 14.2mm*14.2mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.