Texas Instruments MSP430F5329IPNR

IC Mcu 16 Bit 128KB Flash 80LQFP / Mixed Signal Microcontroller
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5329IPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet102 pages13 years ago
Datasheet102 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.03%

CAD Models

Download Texas Instruments MSP430F5329IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.35
$ 3.879
$ 3.879
Stock
262,579
243,477
243,477
Authorized Distributors
2
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
10 kB
6 kB
6 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
63
63
63
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5329IPNR.

Related Parts

Texas InstrumentsMSP430F5529IPN
Texas Instruments MSP430Series microcontroller, 80needle, LQFPencapsulation, 0CANpassageway
Texas InstrumentsMSP430F5529IPNR
CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Texas InstrumentsMSP430F6736IPNR
CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of Texas Instruments MSP430F5329IPNR provided by its distributors.

IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
25 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 80-LQFP -40 to 85
1.8V~3.6V 25MHz 10KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 63 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP SMD mount,glue mount 1.45mm(height)
Mcu, 16Bit, Msp430, 25Mhz, Lqfp-80; Product Range:Msp430 Family Msp430F5X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:128Kb; Ram Memory Size:10Kb; No. Of Pins:80Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5329IPNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5329IPNR .
  • MSP430F5329IPNR.