Texas Instruments MSP430F2410TRGCR

Microcontroller Mcu, 16 Bit, MSP430, 16MHZ, VQFN-64
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2410TRGCR.

Newark

Datasheet93 pages11 years ago
Datasheet93 pages9 years ago
Datasheet92 pages12 years ago

Texas Instruments

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments MSP430F2410TRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.56
$ 9.899
Stock
210,173
215,674
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
56 kB
56 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2410TRGCR.

Related Parts

Texas InstrumentsMSP430F235TRGCR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F235TRGCT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F233TRGCT
IC MCU 16BIT 8KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2410TRGCR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-64
MCU 16-bit MSP430 MSP430 RISC 56KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
16 MHz MCU with 56KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
1.8V~3.6V 16MHz 4KB FLASH 56KB Brown-out Detect/Reset,POR,PWM,WDT 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 VQFN-64 , 1mm
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Vqfn-64; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:56Kb; Ram Memory Size:4Kb Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2410TRGCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2410TRGCR.