Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F233TRGCT

IC Mcu 16 Bit 8KB Flash 64VQFN / Mcu 16-BIT MSP430 Risc 8KB Flash 2.5V/3.3V 64-PIN VQFN Ep T/r
$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F233TRGCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet92 pages14 years ago

Upverter

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F233TRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.675
$ 4.397
$ 4.397
Stock
179,968
257,894
257,894
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F233TRGCT.

Related Parts

Texas InstrumentsMSP430F415IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F412IRTDR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F4132IRGZT
8 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, comparator, 144 seg LCD 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F233TRGCT provided by its distributors.

IC MCU 16BIT 8KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
IC MCU 16BIT 8KB FLASH 64VQFN MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 VQFN-64 SMD mount,glue mount 9mm*9mm*880μm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:8KB; Memory Size, RAM:1KB; No. of I/O Pins:48; No. of ADC Inputs:8; No. of Timers:2; No. of PWM Channels:10; Clock Speed:16MHz; Interface:I2C, SPI, UART ;RoHS Compliant: Yes
IC, MCU, 16BIT, 8K FLASH, 64QFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:8 KB; RAM Memory Size:1KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, SVS, Timer; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:8KB; Interface:I2C, JTAG, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART, USCI; Interface Type:UART, LIN, IrDA, SPI, I2C; No. of ADC Inputs:8; No. of I/O's:48; Package / Case:VQFN; Peripherals:ADC, Comparator; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.