Texas Instruments MSP430F235TRGCR

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F235TRGCR.

Newark

Datasheet93 pages11 years ago
Datasheet92 pages13 years ago
Datasheet92 pages12 years ago

Texas Instruments

Factory Futures

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F235TRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.84
$ 3.825
$ 3.825
Stock
120,476
84,976
84,976
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F235TRGCR.

Related Parts

Texas InstrumentsMSP430F415IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F412IRTDR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F4152IRGZR
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F235TRGCR provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-64
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN 9mm*9mm*880¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F235TRGCR.