Texas Instruments MSP430F2101TDW

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 105
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2101TDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet60 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MSP430F2101TDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.89
$ 0.89
Stock
162,589
290,180
290,180
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
RISC
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2101TDW.

Related Parts

Texas InstrumentsMSP430F1101AIDW
16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B AM, Comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1101IDWR
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1101AIDWR
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
IC MCU 16BIT 4KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SOIC
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
MicrochipATTINY87-SU
MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments MSP430F2101TDW provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 105
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin SOIC Tube
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 16MHz UART A/D 16bit MSP430 CPU16 SOIC-20 12.8mm*7.52mm*2.35mm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:16MHz; Interface:UART; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.