Microchip PIC24F04KA201-I/SO

IC MCU 16BIT 4KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SOIC
$ 1.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KA201-I/SO.

Microchip

Datasheet224 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.91%

CAD Models

Download Microchip PIC24F04KA201-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24F04KA201-I/SO provided by its distributors.

IC MCU 16BIT 4KB FLASH 20SOIC / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SOIC
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, SOIC-20, RoHS
Microchip SCT
PIC24 Series 512 B RAM 4 kB Flash 16-Bit Microcontroller - SOIC-20
1.8V~3.6V 32MHz 4KB FLASH 4KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT inside 18 3V 3.6V 32MHz I2C,IrDA,SPI,UART,USART A/D 9x10b 16bit PIC SOIC-20 SMD mount 12.8mm*7.5mm*2.05mm
MCU, 16BIT, PIC24, 32MHZ, SOIC-20; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 20Pi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KA201-I/SO.
  • PIC24F04KA201-ISO
  • PIC24F04KA201I/SO
  • PIC24F04KA201ISO