Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1101AIDWR

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
$ 2.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1101AIDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

Future Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1101AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.461
$ 2.18
Stock
423,598
316,713
Authorized Distributors
0
5
Case/Package
SOIC
SOIC
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1101AIDWR.

Descriptions

Descriptions of Texas Instruments MSP430F1101AIDWR provided by its distributors.

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-SOIC -40 to 85
Microcontrollers (MCU); MSP430F1101AIDWR; TEXAS INSTRUMENTS; 128 B; FLASH; 14; 3.6 V
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin SOIC T/R
MSP430 MCU, 16-bit, 8MHz, 1KB Flash, 1KB RAM, POR, WDT, Temp Sensor, 14-Pin, 1-Ch A/D 16bit, UART, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.