Texas Instruments MSP430F2013IRSAT

Microcontroller Mcu, 16 Bit, MSP430, 16MHZ, QFN-16
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2013IRSAT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Farnell

element14 APAC

HQonline

Newark

Inventory History

3 month trend:
-14.71%

CAD Models

Download Texas Instruments MSP430F2013IRSAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 1.95
$ 1.95
Stock
383,383
415,480
415,480
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2013IRSAT.

Related Parts

Texas InstrumentsMSP430G2402IRSA16R
16 MHz MCU with 8KB Flash, 256B SRAM, SPI/I2C, timer 16-QFN -40 to 85
NXP SemiconductorsMC9S08QG4CFFE
8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, QFN
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube - Rail/Tube
MicrochipATTINY24A-MUR
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
PIC24F08KL301-I/MQ,16BIT PIC MICROCONTROLLER,32MHZ,8KB,256 B FLASH,20-PIN QFN
MCU 8-bit 8051 CISC 2KB Flash 2.4V 20-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments MSP430F2013IRSAT provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP
1.8V~3.6V 16MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT 10 1.8V 3.6V 16MHz I2C,SPI A/D 10x16b 16bit MSP430 CPU16 QFN , 4mm*4mm*900¦Ìm
Mcu, 16Bit, Msp430, 16Mhz, Qfn-16; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:128Byte; No. Of Pins:16Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013IRSAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2013IRSAT .
  • MSP430F2013IRSAT.