Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430G2402IRSA16R

16 MHz MCU with 8KB Flash, 256B SRAM, SPI/I2C, timer 16-QFN -40 to 85
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2402IRSA16R.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages14 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-9.59%

CAD Models

Download Texas Instruments MSP430G2402IRSA16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.675
Stock
391,698
227,998
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430F2002TRSAT
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 105
PIC24F08KL301-I/MQ,16BIT PIC MICROCONTROLLER,32MHZ,8KB,256 B FLASH,20-PIN QFN
MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 1.8V/3.3V/5V 16-Pin QFN EP T/R
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube - Rail/Tube
MCU 32-bit CY8Cxxx ARM Cortex M0 RISC 8KB Flash 2.5V/3.3V/5V 16-Pin QFN EP
MicrochipATTINY84A-MU
IC MCU 8BIT 8KB FLASH 20QFN AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)

Descriptions

Descriptions of Texas Instruments MSP430G2402IRSA16R provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, SPI/I2C, timer 16-QFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
1.8V~3.6V 16MHz 2KB FLASH 8KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 10 1.8V 3.6V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 QFN SMD mount,glue mount 950μm(height)
MCU, 16BIT, MSP430, 16MHZ, QFN-16; Product Range:MSP430G2X Mixed Signal Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:8KB; RAM Memory Size:256Byte; No. of Pins:16Pins; MCU Case Style:QFN; No. of I/O's:10I/O's; Embedded Interface Type:I2C, SPI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430G2x; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430G2xx; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, PWM, Timer; Program Memory Size:8KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.