Silicon Lab EFM8SB10F2G-A-QFN20

MCU 8-bit 8051 CISC 2KB Flash 2.4V 20-Pin QFN EP Tube
$ 0.668
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EFM8SB10F2G-A-QFN20.

IHS

Datasheet64 pages9 years ago

HQonline

Silicon Lab

element14 APAC

Newark

Inventory History

3 month trend:
-29.15%

CAD Models

Download Silicon Lab EFM8SB10F2G-A-QFN20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2015-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 Medical 20-Pin QFN EP Tube
MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V Medical 20-Pin QFN EP Tube
MicrochipATTINY24A-MUR
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R
MicrochipATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray

Descriptions

Descriptions of Silicon Lab EFM8SB10F2G-A-QFN20 provided by its distributors.

MCU 8-bit 8051 CISC 2KB Flash 2.4V 20-Pin QFN EP Tube
8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU
8 Bit Microcontroller, Sleepy Bee, Efm8Sb1, 25 Mhz, 2 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8SB10F2G-A-QFN20
1.8V~3.6V 25MHz 2KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT 16 1 1.8V 3.6V 25MHz I2C,SMBus,SPI,UART,USART A/D 9x12b 8bit CIP-51 8051 QFN-20
MCU, 8BIT, 8051, 25MHZ, QFN-20; Product Range: EFM8 Family EFM8SB Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 2KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 16I/O's; E

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs