Texas Instruments MSP-TS430PW14

MSP-TS430PW14 - 14-pin Target Development Board for MSP430F2x and MSP430G2x MCUs
$ 104.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP-TS430PW14.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+13.04%

CAD Models

Download Texas Instruments MSP-TS430PW14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

16 Bit Microcontroller, PIC24 Family PIC24 KA Series Microcontrollers, PIC24, 16 bit, 32 MHz
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 14-Pin TSSOP Tube
Texas InstrumentsMSP430G2231IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2012IPWR
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2012IPW
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
IC MCU 16BIT 4KB FLASH 14TSSOP / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP

Descriptions

Descriptions of Texas Instruments MSP-TS430PW14 provided by its distributors.

MSP-TS430PW14 - 14-pin Target Development Board for MSP430F2x and MSP430G2x MCUs
MSP430 14-Pin PW (TSSOP) Target Board - More Details
MSP430 Microcontroller Socket Board
Standalone Zif Socket Target Board Used To Program And Debug The MSP430 InSystem Through The JTag Interface
MSP430, ZIF SOCKET, 14 PIN, JTAG, TARGET BOARD
MSP430, ZIF SKT, 14PIN, TARGET BOARD
MSP430 14-Pin PW (TSSOP) Target Board; Accessory Type:ZIF Socket Target Board; For Use With:MSP430 In-System; Features:JTAG Interface, Spy Bi-Wire (2-Wire JTAG) Protocol; Convert From:JTAG; Convert To:14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-TS430PW14.