Microchip PIC24F08KL200-I/ST

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 14-Pin TSSOP Tube
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL200-I/ST.

Microchip

Datasheet264 pages6 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.10%

CAD Models

Download Microchip PIC24F08KL200-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.895
$ 2.135
Stock
167,333
134,521
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SMBus, SPI, UART
Number of I/Os
-
12
Peripherals
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-12-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-12-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
IC MCU 16BIT 4KB FLASH 14TSSOP / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP
MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip PIC24F08KL200-I/ST provided by its distributors.

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 14-Pin TSSOP Tube
16-bit MCU/DSC, 8 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, TSSOP-14, RoHS
Microchip SCT
1.8V~3.6V 32MHz 4KB FLASH 8KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT 12 3.6V 32MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 7x10b 16bit PIC TSSOP-14 1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL200-IST
  • PIC24F08KL200I/ST
  • PIC24F08KL200IST