Microchip PIC24F04KA200-I/ST

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KA200-I/ST.

Microchip

Datasheet224 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+83.20%

CAD Models

Download Microchip PIC24F04KA200-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.543
$ 4.25
Stock
204,347
165,682
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Number of I/Os
12
12
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-06-05
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2009-06-05
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin TSSOP Tube
Microchip PIC16LF1823-I/ST, 8bit PIC Microcontroller, 32MHz, 2048 words Flash, 14-Pin SSOP
7KB 1.8V~3.6V PIC 32MHz 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC24F04KA200-I/ST provided by its distributors.

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
16 Bit Microcontroller, PIC24 Family PIC24 KA Series Microcontrollers, PIC24, 16 bit, 32 MHz
PIC24 Series 512 B RAM 4 kB Flash 16-Bit Microcontroller SMT - TSSOP-14
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, TSSOP-14, RoHS
Microchip SCT
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
MCU, 16BIT, PIC24, 32MHZ, TSSOP-14; Product Range: PIC24 Family PIC24FV KA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 14P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KA200-I/ST.
  • PIC24F04KA200-IST
  • PIC24F04KA200I/ST
  • PIC24F04KA200IST