Texas Instruments MSP430F2012IPW

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2012IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-9.83%

CAD Models

Download Texas Instruments MSP430F2012IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.636
$ 2.04
$ 2.04
Stock
522,184
550,002
550,002
Authorized Distributors
5
2
2
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
128 B
128 B
128 B
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Number of I/Os
10
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2012IPW.

Related Parts

Texas InstrumentsMSP430G2231IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2211IPW14
16 MHz MCU with 2KB Flash, 128B SRAM, comparator, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430G2252IPW14
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, SPI/I2C, timer 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2012IPW provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: TSSOP; No. of I/O's: 10I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 2KB; IC Temperature Range: Industrial; MPU Core Size: 16bit; Memory Type: Flash; No. of ADC Inputs: 8; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Timer; Program Memory Size: 2KB; RAM Size: 128Byte; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2012IPW .
  • MSP430F2012IPW.