Texas Instruments MSC1201Y2RHHT

8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1201Y2RHHT.

Texas Instruments

Datasheet109 pages14 years ago
Datasheet92 pages14 years ago
Datasheet111 pages18 years ago

Mouser

Newark

DigiKey

CAD Models

Download Texas Instruments MSC1201Y2RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.9
$ 14.9
Stock
88,625
281,100
281,100
Authorized Distributors
0
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36
Number of Bits
24
16
16
Polarity
-
-
-
Interface
I2C, SPI, Serial, USART
I2C, SPI, Serial, USART
I2C, SPI, Serial, USART
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV320DAC26IRHB
Stereo audio DAC with 325-mW speaker amp & 30-mW headphone driver 32-VQFN -40 to 85
Texas InstrumentsTLV320DAC23RHDR
Stereo audio DAC with 40-mW headphone driver 28-VQFN
Texas InstrumentsTLV320DAC23IRHD
Low-Power Stereo DAC with HP Amplifier 28-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSC1201Y2RHHT provided by its distributors.

8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Converters - MicroSystem Mixed-Signal Data Precision ADC & DAC w/8051 CPU & Flash
IC ADC/DAC 1K 36VQFN / ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6)
A/D Converter (A-D) IC; Input Channels Per ADC:6; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:36-VQFN; No. of Pins:36; Operating Temperature Range:-40°C to +125°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.