Texas Instruments MSC1202Y3RHHR

8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
$ 14.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1202Y3RHHR.

Texas Instruments

Datasheet92 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages14 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet111 pages18 years ago

Mouser

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+209%

CAD Models

Download Texas Instruments MSC1202Y3RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.9
$ 14.053
$ 14.053
Stock
270,771
139,857
139,857
Authorized Distributors
0
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36
Number of Bits
16
16
16
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
-
-
-
Interface
I2C, SPI, Serial, USART
I2C, SPI, Serial, USART
I2C, SPI, Serial, USART
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSC1202Y2RHHT
8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Texas InstrumentsMSC1201Y2RHHT
8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Texas InstrumentsMSC1201Y3RHHT
8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments MSC1202Y3RHHR provided by its distributors.

8051 CPU with 8kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
Converters - MicroSystem Mixed-Signal Data Precision ADC & DAC w/8051 CPU & Flash
2.7V~5.25V SPI VQFN-36(6x6) ADC/DAC - Specialized ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.