Texas Instruments TLV320DAC26IRHB

Stereo audio DAC with 325-mW speaker amp & 30-mW headphone driver 32-VQFN -40 to 85
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC26IRHB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages12 years ago
Datasheet52 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages19 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320DAC26IRHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 3.26
$ 3.26
Stock
830,217
947,097
947,097
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments6PA3100IRHBRQ1
I2S digital power supply,Analog power supply 8Ksps~192Ksps 24bit 2 QFN SMD mount,glue mount
Texas InstrumentsDAC7578SRGET
DAC 8-CH Resistor-String 12-bit 24-Pin VQFN EP T/R
Texas InstrumentsDAC6578SRGET
String DAC 2.7V~5.5V 10bit 8-Channel 10-Bit I²C QFN SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments TLV320DAC26IRHB provided by its distributors.

Stereo audio DAC with 325-mW speaker amp & 30-mW headphone driver 32-VQFN -40 to 85
SPI digital power supply,Analog power supply 96Ksps 24bit 2 VQFN-32 SMD mount 5mm*5mm*900μm
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 48KSPS, QFN-32
DAC 2-CH Delta-Sigma 24-bit 32-Pin VQFN EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.