
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MPC509AU/1K | 1,000 | 1K | |||||||||
| DigiKey | 296-41324-1-ND | 903 | 1 | Cut Tape | ||||||||
| Mouser | 595-MPC509AU/1K | 44 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MPC509AU/1K | 2,000 | 6 | 8h | ||||||||
| Worldway Electronics | MPC509AU/1K | 10,092 | 7 | Tape & Reel | 6h |
Download Texas Instruments MPC509AU/1K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments MPC509AU/1K provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: