Texas Instruments MPC509AU

16-V, 4: 1 differential, 1-channel analog multiplexer 16-SOIC
$ 10.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC509AU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet17 pages18 years ago
Datasheet18 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.26%

CAD Models

Download Texas Instruments MPC509AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.205
$ 10.38
Stock
259,292
232,835
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
2
Low Level Output Current
-
-
High Level Output Current
20 mA
20 mA
Supply Type
Dual
Dual
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMPC508AU/1K
16-V, 8:1, single-ended, 1-channel analog multiplexer 16-SOIC -40 to 85
Analog DevicesADG508AKRZ-REEL7
1 300Ω SOIC-16 Analog Switches / Multiplexers ROHS
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
MC74HC4051ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments MPC509AU provided by its distributors.

16-V, 4:1 differential, 1-channel analog multiplexer 16-SOIC
1.5kΩ 2 (SP4T) SOP-16-300mil Analog Switches / Multiplexers ROHS
IC MULTIPLEXER DUAL 1X4 16SOIC
IC SWITCH SP4TX2 1.5KOHM 16SOIC
MPC509 4-CHANNEL DIFFERENTIAL-IN
IC,MPC509AU,MUX 4 CHNL DIFF CM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC509-AU